


CDB8421 | |
|---|---|
DigiKey Part Number | 598-1018-ND |
Manufacturer | |
Manufacturer Product Number | CDB8421 |
Description | EVAL BD FOR CS8421 CS8406 CS8416 |
Customer Reference | |
Detailed Description | CS8421, CS8406, CS8416 - Sample Rate Converter Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Sample Rate Converter | |
Embedded | No | |
Utilized IC / Part | CS8421, CS8406, CS8416 | |
Primary Attributes | Sample Rate Converter with Digital Audio Transmitter and Receiver | |
Secondary Attributes | S/PDIF Interface(s) | |
Contents | Board(s) | |
Note | - |


