- CODEC Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- CODEC Audio Evaluation Board
Cirrus Logic Rocks Audio

CDB6271-2

DigiKey Part Number
598-2451-ND
Manufacturer
Manufacturer Product Number
CDB6271-2
Description
LOCHNAGAR 2 MAIN BOARD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
- CODEC Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Audio
Function
CODEC
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 139,80000 Kč23 139,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23 139,80000 Kč
Unit Price with VAT:27 999,15800 Kč