
CDB5530U | |
|---|---|
DigiKey Part Number | 598-1158-ND |
Manufacturer | |
Manufacturer Product Number | CDB5530U |
Description | BOARD EVAL FOR CS5530 |
Customer Reference | |
Detailed Description | CS5530 - 24 Bit 3.84k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 3.84k | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 35mW @ 5V | |
Utilized IC / Part | CS5530 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 498,01000 Kč | 7 498,01 Kč |
| Unit Price without VAT: | 7 498,01000 Kč |
|---|---|
| Unit Price with VAT: | 9 072,59210 Kč |


