


CDB5490U-Z | |
|---|---|
DigiKey Part Number | 598-1926-ND |
Manufacturer | |
Manufacturer Product Number | CDB5490U-Z |
Description | EVAL BOARD FOR CS5490 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS5490 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | CS5490 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 025,05000 Kč | 2 025,05 Kč |
| Unit Price without VAT: | 2 025,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 450,31050 Kč |


