


CDB5381 | |
|---|---|
DigiKey Part Number | 598-1008-ND |
Manufacturer | |
Manufacturer Product Number | CDB5381 |
Description | BOARD EVAL FOR CS5381 192KHZ ADC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS5381 - 24 Bit 192k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Input Range | 6.1Vpp | |
Power (Typ) @ Conditions | 360mW @ 5V | |
Utilized IC / Part | CS5381 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 460,86000 Kč | 9 460,86 Kč |
| Unit Price without VAT: | 9 460,86000 Kč |
|---|---|
| Unit Price with VAT: | 11 447,64060 Kč |

