- Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDB47L63-M-1

DigiKey Part Number
598-CDB47L63-M-1-ND
Manufacturer
Manufacturer Product Number
CDB47L63-M-1
Description
CS47L63 MINI BOARD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
- Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Function
-
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 132,75000 Kč5 132,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5 132,75000 Kč
Unit Price with VAT:6 210,62750 Kč