


CDB470XS-DC48 | |
|---|---|
DigiKey Part Number | 598-1539-ND |
Manufacturer | |
Manufacturer Product Number | CDB470XS-DC48 |
Description | EVAL BOARD FOR CS47048 |
Customer Reference | |
Detailed Description | CS47048 Crystal® Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS47048 | |
Primary Attributes | 4 ADCs, 8 DACs | |
Secondary Attributes | Single-Ended | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 226,09000 Kč | 10 226,09 Kč |
| Unit Price without VAT: | 10 226,09000 Kč |
|---|---|
| Unit Price with VAT: | 12 373,56890 Kč |


