CS4265 - CODEC Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS4265 - CODEC Audio Evaluation Board
Cirrus Logic Rocks Audio

CDB4265

DigiKey Part Number
598-1001-ND
Manufacturer
Manufacturer Product Number
CDB4265
Description
EVAL BOARD FOR CS4265
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CS4265 - CODEC Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Audio
Function
CODEC
Embedded
No
Utilized IC / Part
CS4265
Primary Attributes
Stereo, 24-Bit, 192kHz Sample Rate
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 554,22000 Kč12 554,22 Kč
Manufacturers Standard Package
Unit Price without VAT:12 554,22000 Kč
Unit Price with VAT:15 190,60620 Kč