TRH220A480-11E13 VI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 1 935,55000 Kč
Image for TRH220A480-11E13 VI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRH220A480-11E13 VI

DigiKey Part Number
2034-TRH220A480-11E13VI-ND
Manufacturer
Manufacturer Product Number
TRH220A480-11E13 VI
Description
ADAPTER AC-DC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48V 220 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
4.58A
Power (Watts)
220 W
No Load Power Consumption
150mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.8" (1.80m)
Input Connector
IEC 320-C14
Size / Dimension
7.09" L x 2.95" W x 1.75" H (180.0mm x 75.0mm x 44.5mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV, UKCA
Standard Number
62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 864,61000 Kč1 864,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 864,61000 Kč
Unit Price with VAT:2 256,17810 Kč