
TRG30R150V-11E03-GY-BK VI | |
---|---|
DigiKey Part Number | 2034-3838-ND |
Manufacturer | |
Manufacturer Product Number | TRG30R150V-11E03-GY-BK VI |
Description | AC/DC WALL MOUNT ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 4.24" L x 2.27" W x 1.32" H (107.8mm x 57.6mm x 33.5mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 582,82000 Kč | 582,82 Kč |
5 | 535,91400 Kč | 2 679,57 Kč |
10 | 516,89600 Kč | 5 168,96 Kč |
25 | 492,80440 Kč | 12 320,11 Kč |
50 | 475,32400 Kč | 23 766,20 Kč |
100 | 458,46210 Kč | 45 846,21 Kč |
250 | 437,09004 Kč | 109 272,51 Kč |
500 | 351,24588 Kč | 175 622,94 Kč |
Unit Price without VAT: | 582,82000 Kč |
---|---|
Unit Price with VAT: | 705,21220 Kč |