
TRG30R050V-11E03-GY-BK VI | |
|---|---|
DigiKey Part Number | 2034-3834-ND |
Manufacturer | |
Manufacturer Product Number | TRG30R050V-11E03-GY-BK VI |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.24" L x 2.27" W x 1.32" H (107.8mm x 57.6mm x 33.5mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC, GS, PSE, TUV |
Current - Output (Max) 4A | Weight 0.662 lb (300.28 g) |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,52000 Kč | 587,52 Kč |
| 5 | 540,23600 Kč | 2 701,18 Kč |
| 10 | 521,06500 Kč | 5 210,65 Kč |
| 25 | 496,77920 Kč | 12 419,48 Kč |
| 50 | 479,15760 Kč | 23 957,88 Kč |
| 100 | 462,15970 Kč | 46 215,97 Kč |
| 250 | 440,61532 Kč | 110 153,83 Kč |
| Unit Price without VAT: | 587,52000 Kč |
|---|---|
| Unit Price with VAT: | 710,89920 Kč |


