TRG10R120-11E03 VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG10R120-11E03 VI

DigiKey Part Number
2034-3814-ND
Manufacturer
Manufacturer Product Number
TRG10R120-11E03 VI
Description
AC/DC WALL MOUNT ADAPTER 12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
850mA
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.86" L x 1.40" W x 1.82" H (72.6mm x 35.6mm x 46.3mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV
Weight
0.287 lb (130.18 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1318,70000 Kč318,70 Kč
5292,99400 Kč1 464,97 Kč
10282,62100 Kč2 826,21 Kč
25269,44040 Kč6 736,01 Kč
50259,88760 Kč12 994,38 Kč
100250,66820 Kč25 066,82 Kč
250238,98424 Kč59 746,06 Kč
500230,50728 Kč115 253,64 Kč
Manufacturers Standard Package
Unit Price without VAT:318,70000 Kč
Unit Price with VAT:385,62700 Kč