
TRG10R059-11E03 VI | |
|---|---|
DigiKey Part Number | 2034-3810-ND |
Manufacturer | |
Manufacturer Product Number | TRG10R059-11E03 VI |
Description | AC/DC WALL MNT ADAPTER 5.9V 8.9W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.9V 8.9 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.86" L x 1.40" W x 1.82" H (72.6mm x 35.6mm x 46.3mm) |
Voltage - Output 5.9V | Approval Agency CE, cULus, FCC, GS, PSE, TUV |
Current - Output (Max) 1.5A | Weight 0.287 lb (130.18 g) |
Power (Watts) 8.9 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 5 | 295,35800 Kč | 1 476,79 Kč |
| 10 | 284,90100 Kč | 2 849,01 Kč |
| 25 | 271,61320 Kč | 6 790,33 Kč |
| 50 | 261,98360 Kč | 13 099,18 Kč |
| 100 | 252,68990 Kč | 25 268,99 Kč |
| 250 | 240,91172 Kč | 60 227,93 Kč |
| 500 | 232,36638 Kč | 116 183,19 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |


