12V 70 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR70MB120-01E02 VI

DigiKey Part Number
2034-TR70MB120-01E02VI-ND
Manufacturer
Manufacturer Product Number
TR70MB120-01E02 VI
Description
AC/DC DESKTOP ADAPTER 12V 70W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 70 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Cincon Electronics Co. LTD
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Desktop (Class II)
Cord Length
48" (1.22m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
80 ~ 264 VAC
Size / Dimension
4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)
Voltage - Output
12V
Approval Agency
CE, cURus, FCC, Nemko
Current - Output (Max)
5.8A
Base Product Number
Power (Watts)
70 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1576,24000 Kč576,24 Kč
5529,85400 Kč2 649,27 Kč
10511,06400 Kč5 110,64 Kč
25487,23440 Kč12 180,86 Kč
50469,95360 Kč23 497,68 Kč
100453,28600 Kč45 328,60 Kč
250432,15516 Kč108 038,79 Kč
500416,82678 Kč208 413,39 Kč
Manufacturers Standard Package
Unit Price without VAT:576,24000 Kč
Unit Price with VAT:697,25040 Kč