
TR220MA120-1538E471 VI | |
|---|---|
DigiKey Part Number | 2034-TR220MA120-1538E471VI-ND |
Manufacturer | |
Manufacturer Product Number | TR220MA120-1538E471 VI |
Description | AC/DC DESKTOP ADAPTER 12V 200W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 200 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 16.67A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 37.4" (0.95m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.09" L x 2.95" W x 1.75" H (180.0mm x 75.0mm x 44.5mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 987,25000 Kč | 1 987,25 Kč |
| 5 | 1 827,33000 Kč | 9 136,65 Kč |
| 10 | 1 762,50900 Kč | 17 625,09 Kč |
| 32 | 1 658,87469 Kč | 53 083,99 Kč |
| 64 | 1 600,03781 Kč | 102 402,42 Kč |
| 128 | 1 543,28898 Kč | 197 540,99 Kč |
| Unit Price without VAT: | 1 987,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 404,57250 Kč |

