TR18RDM050-01G03 BK-BK VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR18RDM150-01G03 BK-BK VI

DigiKey Part Number
2034-TR18RDM150-01G03BK-BKVI-ND
Manufacturer
Manufacturer Product Number
TR18RDM150-01G03 BK-BK VI
Description
AC/DC WALL MOUNT ADAPTER 15V 18W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
1.2A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
28.35" (720mm)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
3.17" L x 1.69" W x 1.45" H (80.4mm x 43.0mm x 36.9mm)
Approval Agency
CE, cURus, FCC, PSE, TUV
Standard Number
60335-1; 60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1398,48000 Kč398,48 Kč
5366,44200 Kč1 832,21 Kč
10353,46400 Kč3 534,64 Kč
25336,97960 Kč8 424,49 Kč
50325,03140 Kč16 251,57 Kč
100313,50190 Kč31 350,19 Kč
250298,88800 Kč74 722,00 Kč
500288,28762 Kč144 143,81 Kč
Manufacturers Standard Package
Unit Price without VAT:398,48000 Kč
Unit Price with VAT:482,16080 Kč