
TR18RDM050-01G03 BK-BK VI | |
---|---|
DigiKey Part Number | 2034-TR18RDM050-01G03BK-BKVI-ND |
Manufacturer | |
Manufacturer Product Number | TR18RDM050-01G03 BK-BK VI |
Description | AC/DC WALL MOUNT ADAPTER 5V 18W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 28.35" (720mm) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.17" L x 1.69" W x 1.45" H (80.4mm x 43.0mm x 36.9mm) | |
Approval Agency | CE, cURus, FCC, PSE, TUV | |
Standard Number | 60335-1; 60601-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 398,48000 Kč | 398,48 Kč |
5 | 366,44200 Kč | 1 832,21 Kč |
10 | 353,46400 Kč | 3 534,64 Kč |
25 | 336,97960 Kč | 8 424,49 Kč |
50 | 325,03140 Kč | 16 251,57 Kč |
100 | 313,50190 Kč | 31 350,19 Kč |
250 | 298,88800 Kč | 74 722,00 Kč |
500 | 288,28762 Kč | 144 143,81 Kč |
Unit Price without VAT: | 398,48000 Kč |
---|---|
Unit Price with VAT: | 482,16080 Kč |