Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS01W8-48S050

DigiKey Part Number
2034-NCS01W8-48S050-ND
Manufacturer
Manufacturer Product Number
NCS01W8-48S050
Description
NON-ISOLATED DC/DC CONVERTERS 48
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,26000 Kč203,26 Kč
5195,78600 Kč978,93 Kč
10192,63600 Kč1 926,36 Kč
25188,51160 Kč4 712,79 Kč
50185,45020 Kč9 272,51 Kč
100182,43690 Kč18 243,69 Kč
250178,52332 Kč44 630,83 Kč
500175,61426 Kč87 807,13 Kč
Manufacturers Standard Package
Unit Price without VAT:203,26000 Kč
Unit Price with VAT:245,94460 Kč