Isolated Module DC DC Converter 1 Output 3.3V 15A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLB60W-24S33

DigiKey Part Number
2034-ECLB60W-24S33-ND
Manufacturer
Manufacturer Product Number
ECLB60W-24S33
Description
DC DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 594,75000 Kč1 594,75 Kč
51 535,47200 Kč7 677,36 Kč
101 510,52700 Kč15 105,27 Kč
251 478,13120 Kč36 953,28 Kč
801 437,93600 Kč115 034,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 594,75000 Kč
Unit Price with VAT:1 929,64750 Kč