


EC7BW18-72S15-EDRT | |
|---|---|
DigiKey Part Number | 2034-EC7BW18-72S15-EDRT-ND |
Manufacturer | |
Manufacturer Product Number | EC7BW18-72S15-EDRT |
Description | DC/DC DIN RAIL SUPPLY 15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V 1.33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 160V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Features | Remote On/Off | |
Size / Dimension | 2.33" L x 1.43" W x 4.45" H (59.2mm x 36.4mm x 113.0mm) | |
Approval Agency | CE | |
Standard Number | 50155; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 099,51000 Kč | 3 099,51 Kč |
| 5 | 2 983,90000 Kč | 14 919,50 Kč |
| 16 | 2 902,92125 Kč | 46 446,74 Kč |
| 32 | 2 855,61656 Kč | 91 379,73 Kč |
| 64 | 2 809,03375 Kč | 179 778,16 Kč |
| Unit Price without VAT: | 3 099,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 750,40710 Kč |

