


EC7BW18-72S15-ECRT | |
|---|---|
DigiKey Part Number | 2034-EC7BW18-72S15-ECRT-ND |
Manufacturer | |
Manufacturer Product Number | EC7BW18-72S15-ECRT |
Description | DC/DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 1.33A 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.45" L x 2.33" W x 0.85" H (113.0mm x 59.2mm x 21.6mm) | |
Approval Agency | CE | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 041,56000 Kč | 3 041,56 Kč |
| 5 | 2 928,25600 Kč | 14 641,28 Kč |
| 16 | 2 848,75938 Kč | 45 580,15 Kč |
| 32 | 2 802,34063 Kč | 89 674,90 Kč |
| 64 | 2 756,64047 Kč | 176 424,99 Kč |
| Unit Price without VAT: | 3 041,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 680,28760 Kč |

