Enclosed DC DC Converter 2 Output 15V -15V 667mA, 667mA 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 2 Output 15V -15V 667mA, 667mA 160V Input
Cincon EC7BW18 Series - Ultra-wide Input Range DC-DC Converters

EC7BW18-72D15-ECRT

DigiKey Part Number
2034-EC7BW18-72D15-ECRT-ND
Manufacturer
Manufacturer Product Number
EC7BW18-72D15-ECRT
Description
DC/DC CONVERTER +/-15V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 667mA, 667mA 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
10V
Voltage - Input (Max)
160V
Number of Outputs
2
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
667mA, 667mA
Power (Watts)
20W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.45" L x 2.33" W x 0.85" H (113.0mm x 59.2mm x 21.6mm)
Approval Agency
CE
Standard Number
50155; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 041,56000 Kč3 041,56 Kč
52 928,25600 Kč14 641,28 Kč
162 848,75938 Kč45 580,15 Kč
322 802,34063 Kč89 674,90 Kč
642 756,64047 Kč176 424,99 Kč
Manufacturers Standard Package
Unit Price without VAT:3 041,56000 Kč
Unit Price with VAT:3 680,28760 Kč