



EC7BW18-72D12 | |
|---|---|
DigiKey Part Number | 2034-EC7BW18-72D12-ND |
Manufacturer | |
Manufacturer Product Number | EC7BW18-72D12 |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 8.5V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,03000 Kč | 1 364,03 Kč |
| 5 | 1 313,29800 Kč | 6 566,49 Kč |
| 12 | 1 286,44250 Kč | 15 437,31 Kč |
| 36 | 1 253,42306 Kč | 45 123,23 Kč |
| 60 | 1 238,33950 Kč | 74 300,37 Kč |
| 108 | 1 221,19704 Kč | 131 889,28 Kč |
| Unit Price without VAT: | 1 364,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 650,47630 Kč |

