


EC7AW18-72S12-EDRT | |
|---|---|
DigiKey Part Number | 2034-EC7AW18-72S12-EDRT-ND |
Manufacturer | |
Manufacturer Product Number | EC7AW18-72S12-EDRT |
Description | Power Supp, Batt, Cond |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 835mA 160VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10VDC | |
Voltage - Input (Max) | 160VDC | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 835mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.00" L x 2.14" W x 1.38" H (101.6mm x 54.4mm x 35.1mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 963,33000 Kč | 1 963,33 Kč |
| 10 | 1 725,65800 Kč | 17 256,58 Kč |
| 25 | 1 639,28120 Kč | 40 982,03 Kč |
| 50 | 1 576,81340 Kč | 78 840,67 Kč |
| 100 | 1 516,72830 Kč | 151 672,83 Kč |
| Unit Price without VAT: | 1 963,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 375,62930 Kč |


