EC6AW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6AW-48S05

DigiKey Part Number
2034-1945-ND
Manufacturer
Manufacturer Product Number
EC6AW-48S05
Description
DC DC CONVERTER 5V 8W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.6A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
EC6AW-48S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.6A
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
50155; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1437,43000 Kč437,43 Kč
5433,05600 Kč2 165,28 Kč
10428,68100 Kč4 286,81 Kč
25420,14120 Kč10 503,53 Kč
50407,64320 Kč20 382,16 Kč
100391,18740 Kč39 118,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:437,43000 Kč
Unit Price with VAT:529,29030 Kč