
EC6AW-24S12 | |
|---|---|
DigiKey Part Number | 2034-1939-ND |
Manufacturer | |
Manufacturer Product Number | EC6AW-24S12 |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 666mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6AW-24S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,92000 Kč | 414,92 Kč |
| 5 | 399,46600 Kč | 1 997,33 Kč |
| 10 | 392,99900 Kč | 3 929,99 Kč |
| 30 | 382,93367 Kč | 11 488,01 Kč |
| 50 | 378,33780 Kč | 18 916,89 Kč |
| 100 | 372,18330 Kč | 37 218,33 Kč |
| 250 | 364,18596 Kč | 91 046,49 Kč |
| 500 | 358,24352 Kč | 179 121,76 Kč |
| Unit Price without VAT: | 414,92000 Kč |
|---|---|
| Unit Price with VAT: | 502,05320 Kč |


