
EC5SBW-24S05-CMF | |
|---|---|
DigiKey Part Number | 2034-EC5SBW-24S05-CMF-ND |
Manufacturer | |
Manufacturer Product Number | EC5SBW-24S05-CMF |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 6A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5SBW-24S05-CMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.31" L x 1.48" W x 1.20" H (84.1mm x 37.6mm x 30.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,27000 Kč | 1 172,27 Kč |
| 10 | 1 030,27100 Kč | 10 302,71 Kč |
| 25 | 978,68200 Kč | 24 467,05 Kč |
| 50 | 941,38960 Kč | 47 069,48 Kč |
| 100 | 905,51420 Kč | 90 551,42 Kč |
| Unit Price without VAT: | 1 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 418,44670 Kč |

