
EC4SBW-24S05 | |
|---|---|
DigiKey Part Number | 2034-2729-ND |
Manufacturer | |
Manufacturer Product Number | EC4SBW-24S05 |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4SBW-24S05 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 90.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 4A | Standard Number 62368-1 |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,35000 Kč | 777,35 Kč |
| 5 | 748,49400 Kč | 3 742,47 Kč |
| 12 | 733,19750 Kč | 8 798,37 Kč |
| 36 | 714,39278 Kč | 25 718,14 Kč |
| 60 | 705,80933 Kč | 42 348,56 Kč |
| 108 | 696,04481 Kč | 75 172,84 Kč |
| 252 | 682,18921 Kč | 171 911,68 Kč |
| Unit Price without VAT: | 777,35000 Kč |
|---|---|
| Unit Price with VAT: | 940,59350 Kč |







