
EC3SA-05S05N | |
|---|---|
DigiKey Part Number | 2034-1077-ND |
Manufacturer | |
Manufacturer Product Number | EC3SA-05S05N |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SA-05S05N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,60000 Kč | 280,60 Kč |
| 5 | 270,15600 Kč | 1 350,78 Kč |
| 10 | 265,77700 Kč | 2 657,77 Kč |
| 30 | 258,97800 Kč | 7 769,34 Kč |
| 50 | 255,87120 Kč | 12 793,56 Kč |
| 100 | 251,70960 Kč | 25 170,96 Kč |
| 250 | 246,30520 Kč | 61 576,30 Kč |
| 500 | 242,28928 Kč | 121 144,64 Kč |
| Unit Price without VAT: | 280,60000 Kč |
|---|---|
| Unit Price with VAT: | 339,52600 Kč |


