
DH45W10-800S12P | |
|---|---|
DigiKey Part Number | 2034-DH45W10-800S12P-ND |
Manufacturer | |
Manufacturer Product Number | DH45W10-800S12P |
Description | ISOLATED DC-DC CONVERTERS 45W 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 12V 3.75A 150V - 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 45 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 261,74000 Kč | 1 261,74 Kč |
| 6 | 1 209,49833 Kč | 7 256,99 Kč |
| 12 | 1 189,85167 Kč | 14 278,22 Kč |
| 30 | 1 164,33867 Kč | 34 930,16 Kč |
| 54 | 1 148,24241 Kč | 62 005,09 Kč |
| 102 | 1 131,05569 Kč | 115 367,68 Kč |
| Unit Price without VAT: | 1 261,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 526,70540 Kč |


