
CQE50W-24S3V3 | |
|---|---|
DigiKey Part Number | 2034-2764-ND |
Manufacturer | |
Manufacturer Product Number | CQE50W-24S3V3 |
Description | DC DC CONVERTER 3.3V 33W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQE50W-24S3V3 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 90.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Module |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Module |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 10A | Standard Number 60950-1 |
Power (Watts) 33 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 802,05000 Kč | 1 802,05 Kč |
| 5 | 1 734,85400 Kč | 8 674,27 Kč |
| 10 | 1 706,67500 Kč | 17 066,75 Kč |
| 25 | 1 670,06320 Kč | 41 751,58 Kč |
| 60 | 1 635,76867 Kč | 98 146,12 Kč |
| 120 | 1 609,07850 Kč | 193 089,42 Kč |
| Unit Price without VAT: | 1 802,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 180,48050 Kč |


