
CQB60W-110S24N | |
|---|---|
DigiKey Part Number | 2034-3327-ND |
Manufacturer | |
Manufacturer Product Number | CQB60W-110S24N |
Description | DC DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB60W-110S24N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 070,48000 Kč | 2 070,48 Kč |
| 5 | 1 993,30800 Kč | 9 966,54 Kč |
| 10 | 1 960,91300 Kč | 19 609,13 Kč |
| 25 | 1 918,84240 Kč | 47 971,06 Kč |
| 60 | 1 879,43167 Kč | 112 765,90 Kč |
| Unit Price without VAT: | 2 070,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 505,28080 Kč |


