Isolated Module DC DC Converter 1 Output 12V 5A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB60W-110S12N

DigiKey Part Number
2034-3325-ND
Manufacturer
Manufacturer Product Number
CQB60W-110S12N
Description
DC DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 5A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CQB60W-110S12N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Module
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus
Standard Number
50155; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 529,07000 Kč1 529,07 Kč
51 472,08600 Kč7 360,43 Kč
101 448,19000 Kč14 481,90 Kč
251 417,13000 Kč35 428,25 Kč
601 388,03433 Kč83 282,06 Kč
1201 365,39842 Kč163 847,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 529,07000 Kč
Unit Price with VAT:1 850,17470 Kč