Isolated Module DC DC Converter 1 Output 48V 3.2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB150W-48S48

DigiKey Part Number
2034-2837-ND
Manufacturer
Manufacturer Product Number
CQB150W-48S48
Description
DC DC CONVERTER 48V 154W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 3.2A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CQB150W-48S48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.2A
Power (Watts)
154 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Module
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus
Standard Number
50155; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 618,45000 Kč2 618,45 Kč
52 520,89400 Kč12 604,47 Kč
102 479,88500 Kč24 798,85 Kč
252 426,67160 Kč60 666,79 Kč
602 376,80567 Kč142 608,34 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 618,45000 Kč
Unit Price with VAT:3 168,32450 Kč