
CQB150W-110S48 | |
|---|---|
DigiKey Part Number | 2034-3342-ND |
Manufacturer | |
Manufacturer Product Number | CQB150W-110S48 |
Description | DC DC CONVERTER 48V 154W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3.2A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB150W-110S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 154 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 228,65000 Kč | 3 228,65 Kč |
| 5 | 3 164,07800 Kč | 15 820,39 Kč |
| 10 | 3 069,09200 Kč | 30 690,92 Kč |
| 25 | 2 946,42000 Kč | 73 660,50 Kč |
| 50 | 2 737,92440 Kč | 136 896,22 Kč |
| 100 | 2 036,76570 Kč | 203 676,57 Kč |
| Unit Price without VAT: | 3 228,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 906,66650 Kč |

