
CQB150W-110S24 | |
|---|---|
DigiKey Part Number | 2034-3340-ND |
Manufacturer | |
Manufacturer Product Number | CQB150W-110S24 |
Description | DC DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.3A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB150W-110S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 034,99000 Kč | 3 034,99 Kč |
| 5 | 2 921,90800 Kč | 14 609,54 Kč |
| 10 | 2 874,39900 Kč | 28 743,99 Kč |
| 25 | 2 812,70120 Kč | 70 317,53 Kč |
| 60 | 2 754,89417 Kč | 165 293,65 Kč |
| Unit Price without VAT: | 3 034,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 672,33790 Kč |


