
CQB100W-24S12 | |
|---|---|
DigiKey Part Number | 2034-2810-ND |
Manufacturer | |
Manufacturer Product Number | CQB100W-24S12 |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB100W-24S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 591,04000 Kč | 2 591,04 Kč |
| 5 | 2 494,55200 Kč | 12 472,76 Kč |
| 10 | 2 454,00900 Kč | 24 540,09 Kč |
| 25 | 2 401,35040 Kč | 60 033,76 Kč |
| 60 | 2 352,00767 Kč | 141 120,46 Kč |
| Unit Price without VAT: | 2 591,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 135,15840 Kč |




