Open Frame DC DC Converter 1 Output 12V 8.4A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100W-110S12-CMFC

DigiKey Part Number
2034-CQB100W-110S12-CMFC-ND
Manufacturer
Manufacturer Product Number
CQB100W-110S12-CMFC
Description
DC/DC CONVERTER 12V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 12V 8.4A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.4A
Power (Watts)
101W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
91%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm)
Approval Agency
CE
Standard Number
50155; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 352,26000 Kč4 352,26 Kč
54 189,94000 Kč20 949,70 Kč
104 121,80200 Kč41 218,02 Kč
254 033,27080 Kč100 831,77 Kč
503 967,46720 Kč198 373,36 Kč
Manufacturers Standard Package
Unit Price without VAT:4 352,26000 Kč
Unit Price with VAT:5 266,23460 Kč