
CHB75W-24S28 | |
|---|---|
DigiKey Part Number | 2034-2949-ND |
Manufacturer | |
Manufacturer Product Number | CHB75W-24S28 |
Description | DC DC CONVERTER 28V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.67A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB75W-24S28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.67A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 799,95000 Kč | 1 799,95 Kč |
| 5 | 1 732,96400 Kč | 8 664,82 Kč |
| 10 | 1 704,78600 Kč | 17 047,86 Kč |
| 25 | 1 668,23240 Kč | 41 705,81 Kč |
| 60 | 1 633,97333 Kč | 98 038,40 Kč |
| 120 | 1 607,31992 Kč | 192 878,39 Kč |
| Unit Price without VAT: | 1 799,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 177,93950 Kč |


