
CHB50W-24S48 | |
|---|---|
DigiKey Part Number | 2034-2884-ND |
Manufacturer | |
Manufacturer Product Number | CHB50W-24S48 |
Description | DC DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.04A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB50W-24S48 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 83% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Half Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 1.04A | Standard Number 60950-1 |
Power (Watts) 50 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 691,60000 Kč | 1 691,60 Kč |
| 5 | 1 628,56200 Kč | 8 142,81 Kč |
| 10 | 1 602,10500 Kč | 16 021,05 Kč |
| 25 | 1 567,75280 Kč | 39 193,82 Kč |
| 60 | 1 535,55917 Kč | 92 133,55 Kč |
| 120 | 1 510,51217 Kč | 181 261,46 Kč |
| Unit Price without VAT: | 1 691,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 046,83600 Kč |

