
CHB500W-24S28N | |
|---|---|
DigiKey Part Number | 2034-CHB500W-24S28N-ND |
Manufacturer | |
Manufacturer Product Number | CHB500W-24S28N |
Description | ISOLATED DC/DC CONVERTERS 500W 9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 18A 9V - 40V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Half Brick |
Voltage - Input (Max) 40V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 18A | Standard Number 62368-1 |
Power (Watts) 500 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 089,39000 Kč | 6 089,39 Kč |
| 5 | 5 862,23000 Kč | 29 311,15 Kč |
| 10 | 5 766,79600 Kč | 57 667,96 Kč |
| 25 | 5 642,83920 Kč | 141 070,98 Kč |
| Unit Price without VAT: | 6 089,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 368,16190 Kč |




