
CHB350-48S12 | |
---|---|
DigiKey Part Number | 2034-3177-ND |
Manufacturer | |
Manufacturer Product Number | CHB350-48S12 |
Description | DC DC CONVERTER 12V 350W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 29.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB350-48S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 29.2A | |
Power (Watts) | 350 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 126,17000 Kč | 3 126,17 Kč |
5 | 3 062,01000 Kč | 15 310,05 Kč |
10 | 2 970,15000 Kč | 29 701,50 Kč |
25 | 2 897,15320 Kč | 72 428,83 Kč |
50 | 2 849,90220 Kč | 142 495,11 Kč |
Unit Price without VAT: | 3 126,17000 Kč |
---|---|
Unit Price with VAT: | 3 782,66570 Kč |