
| CFM80S120 | |
|---|---|
| DigiKey Part Number | 2034-3800-ND | 
| Manufacturer | |
| Manufacturer Product Number | CFM80S120 | 
| Description | AC/DC CONVERTER 12V 80W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CFM80S120 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 1 | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output 1 | 12V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 6.7 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 4.242 kV | |
| Efficiency | 89% | |
| Operating Temperature | -20°C ~ 80°C (With Derating) | |
| Features | Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | |
| Approval Agency | CE, cURus, FCC, TUV | |
| Minimum Load Required | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 873,85000 Kč | 873,85 Kč | 
| 5 | 847,63600 Kč | 4 238,18 Kč | 
| 10 | 822,25300 Kč | 8 222,53 Kč | 
| 25 | 797,49400 Kč | 19 937,35 Kč | 
| 50 | 765,66500 Kč | 38 283,25 Kč | 
| 100 | 727,37780 Kč | 72 737,78 Kč | 
| Unit Price without VAT: | 873,85000 Kč | 
|---|---|
| Unit Price with VAT: | 1 057,35850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic