
CFM61S120 | |
|---|---|
DigiKey Part Number | 2034-3770-ND |
Manufacturer | |
Manufacturer Product Number | CFM61S120 |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM61S120 Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Open Frame | Size / Dimension 2.00" L x 2.00" W x 1.35" H (50.8mm x 50.8mm x 34.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, Nemko |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1% |
Current - Output (Max) 5A | Load Regulation ±1% |
Power (Watts) 60 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,96000 Kč | 579,96 Kč |
| 5 | 552,41600 Kč | 2 762,08 Kč |
| 10 | 540,95000 Kč | 5 409,50 Kč |
| 25 | 526,14280 Kč | 13 153,57 Kč |
| 80 | 507,92850 Kč | 40 634,28 Kč |
| 160 | 497,37569 Kč | 79 580,11 Kč |
| 320 | 487,04075 Kč | 155 853,04 Kč |
| Unit Price without VAT: | 579,96000 Kč |
|---|---|
| Unit Price with VAT: | 701,75160 Kč |










