
CFM60T-01 | |
|---|---|
DigiKey Part Number | 2034-3757-ND |
Manufacturer | |
Manufacturer Product Number | CFM60T-01 |
Description | AC/DC CONVERTER 5V 12V -12V 62W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM60T-01 Models |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 4.242 kV |
Type Open Frame | Efficiency 83% |
Number of Outputs 3 | Operating Temperature 0°C ~ 60°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) |
Voltage - Output 3 -12V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,46000 Kč | 834,46 Kč |
| 5 | 794,73200 Kč | 3 973,66 Kč |
| 10 | 778,22800 Kč | 7 782,28 Kč |
| 25 | 756,91920 Kč | 18 922,98 Kč |
| 50 | 741,19160 Kč | 37 059,58 Kč |
| 100 | 725,79170 Kč | 72 579,17 Kč |
| 250 | 705,92588 Kč | 176 481,47 Kč |
| Unit Price without VAT: | 834,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,69660 Kč |



