Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM60S240

DigiKey Part Number
2034-3730-ND
Manufacturer
Manufacturer Product Number
CFM60S240
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM60S240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
86%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 276
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1565,90000 Kč565,90 Kč
5538,89200 Kč2 694,46 Kč
10527,68000 Kč5 276,80 Kč
25513,23320 Kč12 830,83 Kč
50502,57040 Kč25 128,52 Kč
100492,13010 Kč49 213,01 Kč
250478,65864 Kč119 664,66 Kč
Manufacturers Standard Package
Unit Price without VAT:565,90000 Kč
Unit Price with VAT:684,73900 Kč