
CFM60S120-P | |
|---|---|
DigiKey Part Number | 2034-3737-ND |
Manufacturer | |
Manufacturer Product Number | CFM60S120-P |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM60S120-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.00" L x 2.00" W x 1.27" H (101.6mm x 50.8mm x 32.4mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,90000 Kč | 565,90 Kč |
| 5 | 538,89200 Kč | 2 694,46 Kč |
| 10 | 527,68000 Kč | 5 276,80 Kč |
| 40 | 505,97825 Kč | 20 239,13 Kč |
| 80 | 495,46613 Kč | 39 637,29 Kč |
| 120 | 489,41792 Kč | 58 730,15 Kč |
| 280 | 477,01682 Kč | 133 564,71 Kč |
| Unit Price without VAT: | 565,90000 Kč |
|---|---|
| Unit Price with VAT: | 684,73900 Kč |


