




CFM500M360 | |
|---|---|
DigiKey Part Number | 2034-CFM500M360-ND |
Manufacturer | |
Manufacturer Product Number | CFM500M360 |
Description | AC/DC CONVERTER 36V 320W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.89 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.54" H (127.0mm x 76.2mm x 39.1mm) | |
Approval Agency | ANSI/AAMI, ES, IEC | |
Standard Number | 60335-1; 60601-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 949,59000 Kč | 2 949,59 Kč |
| 5 | 2 809,23800 Kč | 14 046,19 Kč |
| 10 | 2 750,88500 Kč | 27 508,85 Kč |
| 25 | 2 675,59880 Kč | 66 889,97 Kč |
| 50 | 2 620,00440 Kč | 131 000,22 Kč |
| Unit Price without VAT: | 2 949,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 569,00390 Kč |

