Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Cincon CFM500M Series AC-DC Medical Power Supply

CFM500M240C

DigiKey Part Number
2034-CFM500M240C-ND
Manufacturer
Manufacturer Product Number
CFM500M240C
Description
AC/DC CONVERTER 24V 320W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
13.33 A
Power (Watts)
Applications
Household Appliances, Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-30°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
Approval Agency
ANSI/AAMI, ES, IEC
Standard Number
60335-1; 60601-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 397,90000 Kč3 397,90 Kč
53 236,12800 Kč16 180,64 Kč
203 103,05300 Kč62 061,06 Kč
403 038,58900 Kč121 543,56 Kč
603 001,49267 Kč180 089,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 397,90000 Kč
Unit Price with VAT:4 111,45900 Kč