Cincon CFM500M Series AC-DC Medical Power Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM500M180C

DigiKey Part Number
2034-CFM500M180C-ND
Manufacturer
Manufacturer Product Number
CFM500M180C
Description
AC/DC CONVERTER 18V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 18V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Power (Watts)
-
Applications
Household Appliances, Medical
Voltage - Isolation
4 kV
Efficiency
-
Operating Temperature
-30°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
Approval Agency
ANSI/AAMI, ES, IEC
Standard Number
60335-1; 60601-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 397,90000 Kč3 397,90 Kč
Unit Price without VAT:3 397,90000 Kč
Unit Price with VAT:4 111,45900 Kč